



MAX31329SHLD# | |
|---|---|
DigiKey Part Number | 505-MAX31329SHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31329SHLD# |
Description | EVAL BOARD FOR MAX31329 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX31329 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX31329 |
Packaging Box | Primary Attributes 1.6V ~ 5.5V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Timing | Contents Board(s), Cable(s) |
Function Real Time Clock (RTC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 919,58000 Kč | 3 919,58 Kč |
| Unit Price without VAT: | 3 919,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 742,69180 Kč |

