MAX3098EBEEE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 475,73000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 615
Unit Price: 390,69000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 475,73000 Kč
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3098EBEEE+

DigiKey Part Number
MAX3098EBEEE+-ND
Manufacturer
Manufacturer Product Number
MAX3098EBEEE+
Description
IC TRANSCEIVER 0/3 16QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/3 Receiver RS422, RS485 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3098EBEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1475,73000 Kč475,73 Kč
10381,19400 Kč3 811,94 Kč
25357,56360 Kč8 939,09 Kč
100331,59850 Kč33 159,85 Kč
300317,11333 Kč95 134,00 Kč
500311,76018 Kč155 880,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:475,73000 Kč
Unit Price with VAT:575,63330 Kč