Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

MAX3085EEPA+ | |
|---|---|
DigiKey Part Number | MAX3085EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3085EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3085EEPA+ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3085EEPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3085EEPA+-ND | 202,92000 Kč | Parametric Equivalent |
| MAX3085EPA+ | Analog Devices Inc./Maxim Integrated | 23 | MAX3085EPA+-ND | 192,50000 Kč | Parametric Equivalent |
| ADM1485ANZ | Analog Devices Inc. | 100 | ADM1485ANZ-ND | 226,28000 Kč | Similar |
| ADM485ANZ | Analog Devices Inc. | 1 423 | ADM485ANZ-ND | 162,46000 Kč | Similar |
| SN65HVD3082EP | Texas Instruments | 1 885 | 296-15382-5-ND | 74,25000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 157,93900 Kč | 1 579,39 Kč |
| 50 | 139,95700 Kč | 6 997,85 Kč |
| 100 | 134,38870 Kč | 13 438,87 Kč |
| 250 | 128,50824 Kč | 32 127,06 Kč |
| 500 | 124,96490 Kč | 62 482,45 Kč |
| 1 000 | 122,04847 Kč | 122 048,47 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |




