Biopotential AFE 30-WLP (2.74x2.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Biopotential AFE 30-WLP (2.74x2.93)
First Look Episode 8: MAX86141
First Look Episode 7: MAX30001

MAX30001CWV+T

DigiKey Part Number
MAX30001CWV+TTR-ND - Tape & Reel (TR)
MAX30001CWV+TCT-ND - Cut Tape (CT)
MAX30001CWV+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX30001CWV+T
Description
IC BIOPOTENTIAL AFE 30-WLP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Biopotential AFE 30-WLP (2.74x2.93)
Datasheet
 Datasheet
EDA/CAD Models
MAX30001CWV+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Biopotential AFE
Applications
Heart Rate Monitoring
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP (2.74x2.93)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1405,26000 Kč405,26 Kč
10322,73900 Kč3 227,39 Kč
25302,12760 Kč7 553,19 Kč
100282,39580 Kč28 239,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000252,40835 Kč504 816,70 Kč
Manufacturers Standard Package
Unit Price without VAT:405,26000 Kč
Unit Price with VAT:490,36460 Kč