MAX2693LEVKIT# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 785,19900 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 5
Unit Price: 810,52000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 810,52000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 1 980,67800 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 1 980,67800 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 1 980,67800 Kč

Similar


Taoglas Limited
In Stock: 0
Unit Price: 785,19900 Kč
Datasheet
MAX2693L - Amplifier 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2693LEVKIT#

DigiKey Part Number
MAX2693LEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX2693LEVKIT#
Description
EVAL KIT
Customer Reference
Detailed Description
MAX2693L - Amplifier 1575.42MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2693L
Note
-
RF Type
-
RF Frequency
1575.42MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes