


CGGBPD.35.A | |
|---|---|
DigiKey Part Number | 931-1316-ND |
Manufacturer | |
Manufacturer Product Number | CGGBPD.35.A |
Description | EVAL BOARD GPS/GLONASS.BEIOU ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CGGBP.35.6.A.02 - Antenna 1.561GHz, 1.575GHz, 1.602GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGGBP.35.6.A.02 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,52000 Kč | 810,52 Kč |
| Unit Price without VAT: | 810,52000 Kč |
|---|---|
| Unit Price with VAT: | 980,72920 Kč |


