


CGGBP.35.6.A.02 | |
|---|---|
DigiKey Part Number | 931-1315-ND |
Manufacturer | |
Manufacturer Product Number | CGGBP.35.6.A.02 |
Description | RF ANT 1.56/1.575GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | CGGBP.35.6.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.56GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.533GHz ~ 1.589GHz, 1.547GHz ~ 1.603GHz, 1.574GHz ~ 1.63GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | -10dB | |
Gain | 4.5dBi, 3dBi, 4.5dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 156,93900 Kč | 1 569,39 Kč |
| 72 | 135,94458 Kč | 9 788,01 Kč |
| 144 | 130,93271 Kč | 18 854,31 Kč |
| 288 | 126,80750 Kč | 36 520,56 Kč |
| 504 | 124,01569 Kč | 62 503,91 Kč |
| 1 008 | 121,11450 Kč | 122 083,42 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |


