


SPD.25A | |
|---|---|
DigiKey Part Number | 931-1397-ND |
Manufacturer | |
Manufacturer Product Number | SPD.25A |
Description | EVAL ANT BOARD SP.1615.25.4.A.02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SP.1615.25.4.A.02 Globalstar Antenna 1.615GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.615GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SP.1615.25.4.A.02 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.615GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 785,19900 Kč | 7 851,99 Kč |
| Unit Price without VAT: | 785,19900 Kč |
|---|---|
| Unit Price with VAT: | 950,09079 Kč |


