
MAX25614AATI/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25614AATI/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25614AATI/VY+ |
Description | IC LED DVR REGULATOR 10A 28TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 10A 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25614AATI/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 35V | |
Current - Output / Channel | 10A | |
Frequency | 420kHz, 1MHz, 1.6MHz, 2.1MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 181,25500 Kč | 1 812,55 Kč |
| 25 | 168,62240 Kč | 4 215,56 Kč |
| 100 | 154,73640 Kč | 15 473,64 Kč |
| 490 | 144,23741 Kč | 70 676,33 Kč |
| 980 | 140,93621 Kč | 138 117,49 Kč |
| 1 470 | 139,28302 Kč | 204 746,04 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |





