LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 10A 32-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25614BATI/VY+

DigiKey Part Number
505-MAX25614BATI/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25614BATI/VY+
Description
IC LED DVR REGULATOR 10A 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 10A 32-TQFN-EP (5x5)
EDA/CAD Models
MAX25614BATI/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Max)
36V
Voltage - Output
35V
Current - Output / Channel
10A
Frequency
420kHz, 1MHz, 1.6MHz, 2.1MHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
10181,25500 Kč1 812,55 Kč
25168,62240 Kč4 215,56 Kč
100154,73640 Kč15 473,64 Kč
490144,23741 Kč70 676,33 Kč
980140,93621 Kč138 117,49 Kč
1 470139,28302 Kč204 746,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč