
MAX25614AATI/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX25614AATI/VY+TTR-ND - Tape & Reel (TR) 175-MAX25614AATI/VY+TCT-ND - Cut Tape (CT) 175-MAX25614AATI/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25614AATI/VY+T |
Description | IC LED DRIVER REGULATOR 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 28-TQFN (5x5) |
EDA/CAD Models | MAX25614AATI/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 35V | |
Current - Output / Channel | - | |
Frequency | 420kHz, 1MHz, 1.6MHz, 2.1MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 181,25500 Kč | 1 812,55 Kč |
| 25 | 168,62240 Kč | 4 215,56 Kč |
| 100 | 154,73640 Kč | 15 473,64 Kč |
| 250 | 152,92424 Kč | 38 231,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,38395 Kč | 343 459,88 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |


