TFT-LCD Monitors PMIC 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25520ATEC/V+

DigiKey Part Number
505-MAX25520ATEC/V+-ND
Manufacturer
Manufacturer Product Number
MAX25520ATEC/V+
Description
AUTOMOTIVE 2-CH TFT-LCD POWER SU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
TFT-LCD Monitors PMIC 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
TFT-LCD Monitors
Current - Supply
1mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
62443,98510 Kč27 446,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,98510 Kč
Unit Price with VAT:53,22197 Kč