
LT1990AIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1990AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1990AIS8#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1990AIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
-3db Bandwidth | 105 kHz | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 134,38700 Kč | 1 343,87 Kč |
| 25 | 124,65240 Kč | 3 116,31 Kč |
| 100 | 113,94140 Kč | 11 394,14 Kč |
| 300 | 107,96680 Kč | 32 390,04 Kč |
| 500 | 105,75768 Kč | 52 878,84 Kč |
| 1 000 | 103,22470 Kč | 103 224,70 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |











