


AD7380BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7380BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7380BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7380BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7380BCPZ-RL7 |
Description | IC ADC 16BIT SAR 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7380BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,47000 Kč | 851,47 Kč |
| 10 | 694,59300 Kč | 6 945,93 Kč |
| 25 | 655,44000 Kč | 16 386,00 Kč |
| 100 | 654,74700 Kč | 65 474,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 564,25503 Kč | 846 382,55 Kč |
| Unit Price without VAT: | 851,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,27870 Kč |











