
MAX25520ATEB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25520ATEB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25520ATEB/VY+ |
Description | AUTOMOTIVE 2-CH TFT-LCD POWER SU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25520ATEB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | TFT-LCD Monitors | |
Current - Supply | 1mA | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,91000 Kč | 67,91 Kč |
| 10 | 50,92900 Kč | 509,29 Kč |
| 25 | 46,70080 Kč | 1 167,52 Kč |
| 100 | 42,04950 Kč | 4 204,95 Kč |
| 490 | 38,52786 Kč | 18 878,65 Kč |
| 980 | 37,42067 Kč | 36 672,26 Kč |
| 1 470 | 36,86584 Kč | 54 192,78 Kč |
| 2 940 | 36,05269 Kč | 105 994,91 Kč |
| 5 390 | 35,46039 Kč | 191 131,50 Kč |
| Unit Price without VAT: | 67,91000 Kč |
|---|---|
| Unit Price with VAT: | 82,17110 Kč |




