
MAX25232ATCB/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25232ATCB/V+TTR-ND - Tape & Reel (TR) 175-MAX25232ATCB/V+TCT-ND - Cut Tape (CT) 175-MAX25232ATCB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25232ATCB/V+T |
Description | IC REG BUCK 3.3V 3A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25232ATCB/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,20300 Kč | 582,03 Kč |
| 25 | 53,45000 Kč | 1 336,25 Kč |
| 100 | 48,21920 Kč | 4 821,92 Kč |
| 250 | 45,72564 Kč | 11 431,41 Kč |
| 500 | 44,22268 Kč | 22 111,34 Kč |
| 1 000 | 42,98578 Kč | 42 985,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,68001 Kč | 104 200,03 Kč |
| 5 000 | 40,89312 Kč | 204 465,60 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |









