28-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20431ATIR/VY+

DigiKey Part Number
505-MAX20431ATIR/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20431ATIR/VY+
Description
IC REG BCK BST PROG QD 28SWTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V, 5V) 4 Output 500mA, 2.5A, 3A, 3A 28-WFQFN Exposed Pad
EDA/CAD Models
MAX20431ATIR/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.9875V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
28-SWTQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Factory Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1199,98000 Kč199,98 Kč
10155,81200 Kč1 558,12 Kč
25144,76520 Kč3 619,13 Kč
100132,60870 Kč13 260,87 Kč
490123,41314 Kč60 472,44 Kč
980120,52156 Kč118 111,13 Kč
1 470119,07412 Kč175 038,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,98000 Kč
Unit Price with VAT:241,97580 Kč