
MAX96717RGTJ/V+ | |
|---|---|
DigiKey Part Number | 505-MAX96717RGTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96717RGTJ/V+ |
Description | CSI-2 TO GMSL3/2 12GB/S TUNNELIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 5 Input 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96717RGTJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | GMSL2 | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 180,54100 Kč | 1 805,41 Kč |
| 25 | 167,95040 Kč | 4 198,76 Kč |
| 100 | 154,11270 Kč | 15 411,27 Kč |
| 490 | 143,64733 Kč | 70 387,19 Kč |
| 980 | 140,35685 Kč | 137 549,71 Kč |
| 1 470 | 138,70965 Kč | 203 903,19 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |


