
MAX25249BATPA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25249BATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25249BATPA/VY+ |
Description | HV ASIL-B CAMERA PMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25249BATPA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 3V ~ 4V, 1A | |
Voltage/Current - Output 2 | 0.8V ~ 3.9875V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.9875V, 1.2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WETQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 10 | 96,24100 Kč | 962,41 Kč |
| 25 | 88,90680 Kč | 2 222,67 Kč |
| 100 | 80,85310 Kč | 8 085,31 Kč |
| 490 | 74,76188 Kč | 36 633,32 Kč |
| 980 | 72,84674 Kč | 71 389,81 Kč |
| 1 470 | 71,88747 Kč | 105 674,58 Kč |
| 2 940 | 70,48070 Kč | 207 213,26 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |


