
MAX20333ENL+T | |
|---|---|
DigiKey Part Number | 175-MAX20333ENL+TTR-ND - Tape & Reel (TR) 175-MAX20333ENL+TCT-ND - Cut Tape (CT) 175-MAX20333ENL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20333ENL+T |
Description | IC CURRENT SWITCH 15WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 4.75A 15-WLP (2.1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20333ENL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 22V | |
Current - Output | 4.75A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.1x1.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,82600 Kč | 458,26 Kč |
| 25 | 41,95680 Kč | 1 048,92 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| 250 | 36,07128 Kč | 9 017,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,37810 Kč | 80 945,25 Kč |
| 5 000 | 31,73755 Kč | 158 687,75 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |




