15 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20333CENL+T

DigiKey Part Number
175-MAX20333CENL+TTR-ND - Tape & Reel (TR)
175-MAX20333CENL+TCT-ND - Cut Tape (CT)
175-MAX20333CENL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20333CENL+T
Description
CLS WITH LOW POWER MODE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 4.75A 15-WLP (2.1x1.52)
Datasheet
 Datasheet
EDA/CAD Models
MAX20333CENL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
-
Voltage - Input
3.5V ~ 22V
Current - Output
4.75A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
15-XFBGA, WLBGA
Supplier Device Package
15-WLP (2.1x1.52)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
1043,93100 Kč439,31 Kč
2540,19720 Kč1 004,93 Kč
10036,09440 Kč3 609,44 Kč
25034,13888 Kč8 534,72 Kč
50032,95966 Kč16 479,83 Kč
1 00031,98905 Kč31 989,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,96464 Kč77 411,60 Kč
5 00030,34703 Kč151 735,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč