
MAX1554ETA+T | |
|---|---|
DigiKey Part Number | MAX1554ETA+TTR-ND - Tape & Reel (TR) MAX1554ETA+TCT-ND - Cut Tape (CT) MAX1554ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1554ETA+T |
Description | IC LED DRV RGLTR PWM 970MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 970mA (Switch) 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1554ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.15V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 970mA (Switch) | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 70,41200 Kč | 704,12 Kč |
| 25 | 64,80880 Kč | 1 620,22 Kč |
| 100 | 58,64740 Kč | 5 864,74 Kč |
| 250 | 55,70924 Kč | 13 927,31 Kč |
| 500 | 53,93978 Kč | 26 969,89 Kč |
| 1 000 | 52,48291 Kč | 52 482,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,94470 Kč | 127 361,75 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |


