Direct

MAX2009ETI+ | |
|---|---|
DigiKey Part Number | MAX2009ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2009ETI+ |
Description | IC RF PREDISTORT ADJ 28-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Predistorter CDMA2000, DCS1800, WCMDA/UMTS 1.2GHz ~ 2.5GHz Up to 12dB ACPR Improvement 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2009ETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | RF Predistorter | |
Frequency | 1.2GHz ~ 2.5GHz | |
RF Type | CDMA2000, DCS1800, WCMDA/UMTS | |
Secondary Attributes | Up to 12dB ACPR Improvement | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,75000 Kč | 756,75 Kč |
| 10 | 661,74900 Kč | 6 617,49 Kč |
| 60 | 599,69000 Kč | 35 981,40 Kč |
| 120 | 578,14525 Kč | 69 377,43 Kč |
| 300 | 551,58720 Kč | 165 476,16 Kč |
| Unit Price without VAT: | 756,75000 Kč |
|---|---|
| Unit Price with VAT: | 915,66750 Kč |





