
MAX20098ATEA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20098ATEA/VY+TTR-ND - Tape & Reel (TR) 175-MAX20098ATEA/VY+TCT-ND - Cut Tape (CT) 175-MAX20098ATEA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20098ATEA/VY+T |
Description | 36V, >10A, 5UA, BUCK CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20098ATEA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,87000 Kč | 63,87 Kč |
| 10 | 47,89500 Kč | 478,95 Kč |
| 25 | 43,89240 Kč | 1 097,31 Kč |
| 100 | 39,47730 Kč | 3 947,73 Kč |
| 250 | 37,37172 Kč | 9 342,93 Kč |
| 500 | 36,10340 Kč | 18 051,70 Kč |
| 1 000 | 35,05894 Kč | 35 058,94 Kč |
| Unit Price without VAT: | 63,87000 Kč |
|---|---|
| Unit Price with VAT: | 77,28270 Kč |





