
5-104550-4 | |
|---|---|
DigiKey Part Number | A33573-ND |
Manufacturer | |
Manufacturer Product Number | 5-104550-4 |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-104550-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.370" (9.40mm) |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 11.94mm, 13.08mm |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Polyphthalamide (PPA) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,26000 Kč | 201,26 Kč |
| 20 | 162,86050 Kč | 3 257,21 Kč |
| 100 | 145,37330 Kč | 14 537,33 Kč |
| 500 | 129,77668 Kč | 64 888,34 Kč |
| 1 000 | 123,58969 Kč | 123 589,69 Kč |
| Unit Price without VAT: | 201,26000 Kč |
|---|---|
| Unit Price with VAT: | 243,52460 Kč |




