
FH28K-55S-0.5SH(98) | |
|---|---|
DigiKey Part Number | 26-FH28K-55S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28K-55S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28K-55S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-55S-0.5SH(98) |
Description | RECEPTACLE, 0.5MM PITCH, 32.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-55S-0.5SH(98) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| 50 | 28,09120 Kč | 1 404,56 Kč |
| 100 | 26,41340 Kč | 2 641,34 Kč |
| 250 | 24,35180 Kč | 6 087,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,67918 Kč | 16 339,59 Kč |
| 1 000 | 31,11988 Kč | 31 119,88 Kč |
| 1 500 | 30,24272 Kč | 45 364,08 Kč |
| 2 500 | 29,17277 Kč | 72 931,93 Kč |
| 3 500 | 28,48901 Kč | 99 711,54 Kč |
| 5 000 | 27,78182 Kč | 138 909,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



