20-TQFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20087ATPC/VY+

DigiKey Part Number
505-MAX20087ATPC/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20087ATPC/VY+
Description
IC CURRENT SWITCH 8% 20TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 600mA 20-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX20087ATPC/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±8%
Voltage - Input
3V ~ 15V
Current - Output
600mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,03000 Kč96,03 Kč
1072,94700 Kč729,47 Kč
2567,17240 Kč1 679,31 Kč
10060,83400 Kč6 083,40 Kč
49056,03822 Kč27 458,73 Kč
98054,53017 Kč53 439,57 Kč
1 47053,77499 Kč79 049,24 Kč
2 94052,66717 Kč154 841,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,03000 Kč
Unit Price with VAT:116,19630 Kč