
MAX20087ATPB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20087ATPB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20087ATPB/VY+ |
Description | IC CURRENT SWITCH 8% 20TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 600mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20087ATPB/VY+ Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Function Current Switch | Package / Case 20-WFQFN Exposed Pad |
Accuracy ±8% | Supplier Device Package 20-TQFN-EP (4x4) |
Voltage - Input 3V ~ 15V | Base Product Number |
Current - Output 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,03200 Kč | 970,32 Kč |
| 25 | 89,61960 Kč | 2 240,49 Kč |
| 100 | 81,47640 Kč | 8 147,64 Kč |
| 490 | 75,31724 Kč | 36 905,45 Kč |
| 980 | 73,38051 Kč | 71 912,90 Kč |
| 1 470 | 72,41053 Kč | 106 443,48 Kč |
| 2 940 | 70,98881 Kč | 208 707,10 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |







