
MAX20076DATCA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20076DATCA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20076DATCA/V+ |
Description | IC REG BUCK ADJ 1.2A 12TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20076DATCA/V+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 67,71800 Kč | 677,18 Kč |
| 25 | 62,28280 Kč | 1 557,07 Kč |
| 100 | 56,30990 Kč | 5 630,99 Kč |
| 250 | 53,46184 Kč | 13 365,46 Kč |
| 624 | 51,26309 Kč | 31 988,17 Kč |
| 1 248 | 49,93522 Kč | 62 319,15 Kč |
| 3 120 | 48,53376 Kč | 151 425,33 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |










