
MAX20022ATIB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20022ATIB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20022ATIB/V+ |
Description | IC REG BUCK ADJ QUAD 28TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1A, 1A, 1A, 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20022ATIB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 60 | 69,82883 Kč | 4 189,73 Kč |
| 120 | 66,85592 Kč | 8 022,71 Kč |
| 300 | 63,71633 Kč | 19 114,90 Kč |
| 540 | 62,08798 Kč | 33 527,51 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |




