


MAX20003EVKIT# | |
|---|---|
DigiKey Part Number | MAX20003EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20003EVKIT# |
Description | EVAL BOARD FOR MAX20002 MAX20003 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20002, MAX20003 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX20002, MAX20003 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 452,36000 Kč | 2 452,36 Kč |
| 10 | 2 060,78600 Kč | 20 607,86 Kč |
| 25 | 1 962,99400 Kč | 49 074,85 Kč |
| 100 | 1 855,54290 Kč | 185 554,29 Kč |
| Unit Price without VAT: | 2 452,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 967,35560 Kč |


