


MAX20002ATPA/V+ | |
|---|---|
DigiKey Part Number | MAX20002ATPA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20002ATPA/V+ |
Description | IC REG BUCK PROG/1V 2A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20002ATPA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 116,49518 Kč | 57 082,64 Kč |
| Unit Price without VAT: | 116,49518 Kč |
|---|---|
| Unit Price with VAT: | 140,95917 Kč |


