Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX20003ATPB/V+T

DigiKey Part Number
175-MAX20003ATPB/V+TTR-ND - Tape & Reel (TR)
175-MAX20003ATPB/V+TCT-ND - Cut Tape (CT)
175-MAX20003ATPB/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20003ATPB/V+T
Description
IC REG BUCK PROG/1V 3A 20TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20003ATPB/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,81600 Kč1 518,16 Kč
25140,95520 Kč3 523,88 Kč
100129,02010 Kč12 902,01 Kč
250126,58016 Kč31 645,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,09666 Kč285 241,65 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč