


MAX1982EUT+T | |
|---|---|
DigiKey Part Number | MAX1982EUT+TTR-ND - Tape & Reel (TR) MAX1982EUT+TCT-ND - Cut Tape (CT) MAX1982EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1982EUT+T |
Description | IC REG LINEAR 1.2V 300MA SOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1982EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 60dB (10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 70,41200 Kč | 704,12 Kč |
| 25 | 64,80880 Kč | 1 620,22 Kč |
| 100 | 58,64740 Kč | 5 864,74 Kč |
| 250 | 55,70924 Kč | 13 927,31 Kč |
| 500 | 53,93978 Kč | 26 969,89 Kč |
| 1 000 | 52,48291 Kč | 52 482,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,94470 Kč | 127 361,75 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |







