
MAX6250ACSA+T | |
|---|---|
DigiKey Part Number | MAX6250ACSA+TTR-ND - Tape & Reel (TR) MAX6250ACSA+TCT-ND - Cut Tape (CT) MAX6250ACSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6250ACSA+T |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6250ACSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3.3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 10 | 293,93000 Kč | 2 939,30 Kč |
| 25 | 274,88920 Kč | 6 872,23 Kč |
| 100 | 255,73040 Kč | 25 573,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 227,79899 Kč | 569 497,47 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |


