
MAX17644BATE+ | |
|---|---|
DigiKey Part Number | 505-MAX17644BATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17644BATE+ |
Description | IC REG BUCK 5V 2.7A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.7A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17644BATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč |
| 10 | 47,02200 Kč | 470,22 Kč |
| 25 | 43,16000 Kč | 1 079,00 Kč |
| 100 | 38,91140 Kč | 3 891,14 Kč |
| 250 | 36,88488 Kč | 9 221,22 Kč |
| 624 | 36,15043 Kč | 22 557,87 Kč |
| Unit Price without VAT: | 62,42000 Kč |
|---|---|
| Unit Price with VAT: | 75,52820 Kč |


