16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17644BATE+T

DigiKey Part Number
175-MAX17644BATE+TTR-ND - Tape & Reel (TR)
175-MAX17644BATE+TCT-ND - Cut Tape (CT)
175-MAX17644BATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17644BATE+T
Description
IC REG BUCK ADJ 2.7A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.7A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17644BATE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 360
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,45000 Kč73,45 Kč
1055,32300 Kč553,23 Kč
2550,77480 Kč1 269,37 Kč
10045,77740 Kč4 577,74 Kč
25043,39464 Kč10 848,66 Kč
50041,95822 Kč20 979,11 Kč
1 00040,77622 Kč40 776,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,15042 Kč90 376,05 Kč
Manufacturers Standard Package
Unit Price without VAT:73,45000 Kč
Unit Price with VAT:88,87450 Kč