
MAX17644AATE+ | |
|---|---|
DigiKey Part Number | 505-MAX17644AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17644AATE+ |
Description | IC REG BUCK 3.3V 2.7A 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.7A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17644AATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,53000 Kč | 73,53 Kč |
| 10 | 55,38700 Kč | 553,87 Kč |
| 25 | 50,83360 Kč | 1 270,84 Kč |
| 100 | 45,83020 Kč | 4 583,02 Kč |
| 250 | 43,44472 Kč | 10 861,18 Kč |
| 624 | 41,60292 Kč | 25 960,22 Kč |
| 1 248 | 40,49115 Kč | 50 532,96 Kč |
| 3 120 | 39,31709 Kč | 122 669,32 Kč |
| Unit Price without VAT: | 73,53000 Kč |
|---|---|
| Unit Price with VAT: | 88,97130 Kč |








