16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1763EUE+T

DigiKey Part Number
175-MAX1763EUE+TTR-ND - Tape & Reel (TR)
175-MAX1763EUE+TCT-ND - Cut Tape (CT)
175-MAX1763EUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1763EUE+T
Description
IC REG BOOST ADJ/2.5V 2A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 2A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX1763EUE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
750kHz ~ 1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,09000 Kč183,09 Kč
10142,23000 Kč1 422,30 Kč
25132,01000 Kč3 300,25 Kč
100120,78510 Kč12 078,51 Kč
250115,43336 Kč28 858,34 Kč
500112,20800 Kč56 104,00 Kč
1 000109,55295 Kč109 552,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,60872 Kč249 021,80 Kč
Manufacturers Standard Package
Unit Price without VAT:183,09000 Kč
Unit Price with VAT:221,53890 Kč