Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA836IRUNR

DigiKey Part Number
296-OPA836IRUNRTR-ND - Tape & Reel (TR)
296-OPA836IRUNRCT-ND - Cut Tape (CT)
296-OPA836IRUNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA836IRUNR
Description
IC OPAMP VFB 1 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA836IRUNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
65 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
580V/µs
Package / Case
10-WFQFN
Gain Bandwidth Product
118 MHz
Supplier Device Package
10-WQFN (2x2)
-3db Bandwidth
205 MHz
Base Product Number
Current - Input Bias
650 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,21000 Kč78,21 Kč
1058,93800 Kč589,38 Kč
2554,11600 Kč1 352,90 Kč
10048,81860 Kč4 881,86 Kč
25046,29088 Kč11 572,72 Kč
50045,88502 Kč22 942,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,96439 Kč125 893,17 Kč
Manufacturers Standard Package
Unit Price without VAT:78,21000 Kč
Unit Price with VAT:94,63410 Kč

Other Suppliers on DigiKey

5 426In Stock
Ships from Rochester Electronics, LLC