8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17604ASA+

DigiKey Part Number
MAX17604ASA+-ND
Manufacturer
Manufacturer Product Number
MAX17604ASA+
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX17604ASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
2V, 4.25V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
40ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Factory Stock: 74 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,32000 Kč53,32 Kč
1039,70200 Kč397,02 Kč
2536,28600 Kč907,15 Kč
10032,53440 Kč3 253,44 Kč
30030,43957 Kč9 131,87 Kč
50029,66526 Kč14 832,63 Kč
1 00028,77727 Kč28 777,27 Kč
2 50027,83980 Kč69 599,50 Kč
5 00027,27489 Kč136 374,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,32000 Kč
Unit Price with VAT:64,51720 Kč