SPW20N60CFDFKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 94,91000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 121,25717 Kč
Datasheet

Similar


IXYS
In Stock: 294
Unit Price: 284,73000 Kč
Datasheet

Similar


IXYS
In Stock: 313
Unit Price: 283,26000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 61,11678 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 50
Unit Price: 83,78000 Kč
Datasheet
N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW20N60CFDFKSA1

DigiKey Part Number
SPW20N60CFDFKSA1-ND
Manufacturer
Manufacturer Product Number
SPW20N60CFDFKSA1
Description
MOSFET N-CH 650V 20.7A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
SPW20N60CFDFKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
208W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO247-3-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
220mOhm @ 13.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R180P7XKSA1Infineon Technologies0IPW60R180P7XKSA1-ND94,91000 KčMFR Recommended
IXFH22N60PIXYS0IXFH22N60P-ND121,25717 KčSimilar
IXFH30N60PIXYS294IXFH30N60P-ND284,73000 KčSimilar
IXTH30N60PIXYS313IXTH30N60P-ND283,26000 KčSimilar
SIHG22N65E-GE3Vishay Siliconix0SIHG22N65E-GE3-ND61,11678 KčSimilar
Last Time Buy
Marketplace Stock: 360 View Now
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24063,03075 Kč15 127,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,03075 Kč
Unit Price with VAT:76,26721 Kč

Other Suppliers on DigiKey

360In Stock
Ships from Rochester Electronics, LLC