


MAX17595ATE+T | |
|---|---|
DigiKey Part Number | MAX17595ATE+TTR-ND - Tape & Reel (TR) MAX17595ATE+TCT-ND - Cut Tape (CT) MAX17595ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17595ATE+T |
Description | IC OFFLINE SWITCH FLYBACK 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17595ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 29V | |
Duty Cycle | 48% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč |
| 10 | 36,61900 Kč | 366,19 Kč |
| 25 | 33,43960 Kč | 835,99 Kč |
| 100 | 29,94190 Kč | 2 994,19 Kč |
| 250 | 28,27368 Kč | 7 068,42 Kč |
| 500 | 27,26792 Kč | 13 633,96 Kč |
| 1 000 | 26,43985 Kč | 26 439,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,56558 Kč | 63 913,95 Kč |
| 5 000 | 25,03877 Kč | 125 193,85 Kč |
| 7 500 | 24,77490 Kč | 185 811,75 Kč |
| Unit Price without VAT: | 49,31000 Kč |
|---|---|
| Unit Price with VAT: | 59,66510 Kč |



