
MAX17595EVKIT# | |
|---|---|
DigiKey Part Number | MAX17595EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17595EVKIT# |
Description | EVAL BOARD FOR MAX17595 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17595 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 30W | |
Voltage - Output | 15V | |
Current - Output | 2A | |
Voltage - Input | 85 ~ 265 VAC, 120V ~ 375V | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17595 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 946,23000 Kč | 2 946,23 Kč |
| Unit Price without VAT: | 2 946,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,93830 Kč |


