
MAX17552ATB+T | |
|---|---|
DigiKey Part Number | MAX17552ATB+TTR-ND - Tape & Reel (TR) MAX17552ATB+TCT-ND - Cut Tape (CT) MAX17552ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17552ATB+T |
Description | IC REG BUCK ADJ 100MA 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17552ATB+T Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (3x2) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 43,15000 Kč | 431,50 Kč |
| 25 | 39,46680 Kč | 986,67 Kč |
| 100 | 35,41890 Kč | 3 541,89 Kč |
| 250 | 33,48644 Kč | 8 371,61 Kč |
| 500 | 32,76482 Kč | 16 382,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,71018 Kč | 71 775,45 Kč |
| 5 000 | 28,12756 Kč | 140 637,80 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |








