
MAX17552ATBEVKIT# | |
|---|---|
DigiKey Part Number | MAX17552ATBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17552ATBEVKIT# |
Description | EVAL BOARD FOR MAX17552 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17552 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 6V ~ 60V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 220kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX17552 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,78000 Kč | 1 003,78 Kč |
| Unit Price without VAT: | 1 003,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,57380 Kč |



