


MAX17523ATE+ | |
|---|---|
DigiKey Part Number | MAX17523ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17523ATE+ |
Description | IC ADJ OVER V/I PROTC 16TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17523ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 530µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 111,68800 Kč | 1 116,88 Kč |
| 100 | 81,45960 Kč | 8 145,96 Kč |
| 624 | 67,18284 Kč | 41 922,09 Kč |
| 1 248 | 63,51895 Kč | 79 271,65 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |



