
MAX17523ETE+T | |
|---|---|
DigiKey Part Number | MAX17523ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17523ETE+T |
Description | IC ADJ OVER V/I PROTC 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17523ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 530µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,51895 Kč | 158 797,38 Kč |
| Unit Price without VAT: | 63,51895 Kč |
|---|---|
| Unit Price with VAT: | 76,85793 Kč |


