


MAX17523ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX17523ATE+TTR-ND - Tape & Reel (TR) 175-MAX17523ATE+TCT-ND - Cut Tape (CT) 175-MAX17523ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17523ATE+T |
Description | ADJUSTABLE OVERVOLTAGE AND OVERC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17523ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 530µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 25 | 88,92240 Kč | 2 223,06 Kč |
| 100 | 80,83600 Kč | 8 083,60 Kč |
| 250 | 77,74720 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,72404 Kč | 176 810,10 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |



