
MAX17510ATB/V+T | |
|---|---|
DigiKey Part Number | 175-MAX17510ATB/V+TTR-ND - Tape & Reel (TR) 175-MAX17510ATB/V+TCT-ND - Cut Tape (CT) 175-MAX17510ATB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17510ATB/V+T |
Description | IC REG LDO DDR 1OUT 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17510ATB/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1.1V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,92000 Kč | 246,92 Kč |
| 10 | 193,74400 Kč | 1 937,44 Kč |
| 25 | 180,43200 Kč | 4 510,80 Kč |
| 100 | 165,79610 Kč | 16 579,61 Kč |
| 250 | 158,82140 Kč | 39 705,35 Kč |
| 500 | 154,61814 Kč | 77 309,07 Kč |
| 1 000 | 151,15795 Kč | 151 157,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,40375 Kč | 346 009,38 Kč |
| Unit Price without VAT: | 246,92000 Kč |
|---|---|
| Unit Price with VAT: | 298,77320 Kč |







